
TRME337K010R0035 | |
|---|---|
DigiKey Part Number | 478-6258-2-ND - Tape & Reel (TR) 478-6258-1-ND - Cut Tape (CT) 478-6258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRME337K010R0035 |
Description | CAP TANT 330UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 35mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TRME337K010R0035 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.169" (4.30mm) |
Capacitance | Manufacturer Size Code E |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated 10 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 35mOhm | Qualification AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPME337K010R0035 | KYOCERA AVX | 1,339 | 478-1810-1-ND | $4.80000 | Direct |
| TAJE337K010RNJ | KYOCERA AVX | 95 | 478-1748-1-ND | $1.92000 | Similar |
| TPME337K010R0023 | KYOCERA AVX | 93 | 478-3628-1-ND | $4.42000 | Similar |
| TPSD337K010R0050 | KYOCERA AVX | 13 | 478-3087-1-ND | $2.80000 | Similar |
| TPSD337K010R0150 | KYOCERA AVX | 1,078 | 478-9191-1-ND | $1.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $91.75000 | $91.75 |
| 10 | $70.05500 | $700.55 |
| 50 | $61.38660 | $3,069.33 |
| 100 | $58.70230 | $5,870.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $76.79560 | $30,718.24 |
| 800 | $74.90516 | $59,924.13 |

