
TRME336M035R0050 | |
|---|---|
DigiKey Part Number | 478-6260-2-ND - Tape & Reel (TR) 478-6260-1-ND - Cut Tape (CT) 478-6260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRME336M035R0050 |
Description | CAP TANT 33UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TRME336M035R0050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.80000 | $67.80 |
| 10 | $50.84400 | $508.44 |
| 50 | $44.07880 | $2,203.94 |
| 100 | $41.98610 | $4,198.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $39.62053 | $15,848.21 |
| 800 | $38.42806 | $30,742.45 |
| 1,200 | $37.83083 | $45,397.00 |
| 2,000 | $37.16829 | $74,336.58 |

