


TPSV107K020R0060 | |
|---|---|
DigiKey Part Number | 478-3330-2-ND - Tape & Reel (TR) 478-3330-1-ND - Cut Tape (CT) 478-3330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSV107K020R0060 |
Description | CAP TANT 100UF 10% 20V 2924 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2924 (7361 Metric) 60mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $79.95000 | $79.95 |
| 10 | $60.62600 | $606.26 |
| 50 | $52.92260 | $2,646.13 |
| 100 | $50.65290 | $5,065.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $47.89775 | $19,159.10 |
| 800 | $46.53965 | $37,231.72 |
| 1,200 | $45.85927 | $55,031.12 |

