TPST106K006R1000 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 11,968
Unit Price: $5.34000
Datasheet

Similar


KYOCERA AVX
In Stock: 26,965
Unit Price: $2.96000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $6.00641
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $2.55041
Datasheet

Similar


Vishay Sprague
In Stock: 29,484
Unit Price: $3.45000
Datasheet

Similar


KEMET
In Stock: 3
Unit Price: $4.52000
Datasheet
10 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPST106K006R1000

DigiKey Part Number
478-4950-2-ND - Tape & Reel (TR)
478-4950-1-ND - Cut Tape (CT)
478-4950-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPST106K006R1000
Description
CAP TANT 10UF 10% 6.3V 1411
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 1Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.055" (1.40mm)
Lead Spacing
-
Manufacturer Size Code
T
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.95132$9,878.30
Manufacturers Standard Package