TPSE687K006H0045 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 3,163
Unit Price: $20.36000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $38.01480
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $39.99824
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $36.64158
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSE687K006H0045

DigiKey Part Number
478-TPSE687K006H0045TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSE687K006H0045
Description
CAP TANT 680UF 10% 6.3V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
680 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 45mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
45mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,800$29.95062$83,861.74