Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJD687K006RNJV

DigiKey Part Number
478-12123-2-ND - Tape & Reel (TR)
478-12123-1-ND - Cut Tape (CT)
478-12123-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJD687K006RNJV
Description
CAP TANT 680UF 10% 6.3V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
680 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJD687K006RNJV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,318
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.36000$20.36
10$13.98300$139.83
50$11.44440$572.22
100$10.66030$1,066.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$9.52000$4,760.00
1,000$9.10091$9,100.91
1,500$8.89093$13,336.40
2,500$8.65820$21,645.50
3,500$8.52215$29,827.52
5,000$8.39123$41,956.15
6,000$8.32916$49,974.96
Manufacturers Standard Package