68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 125mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 125mOhm
2917-(7343 Metric)-TPS-E-Chip-Caps

TPSE686M025R0125

DigiKey Part Number
478-4152-2-ND - Tape & Reel (TR)
478-4152-1-ND - Cut Tape (CT)
478-4152-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSE686M025R0125
Description
CAP TANT 68UF 20% 25V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 125mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSE686M025R0125 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
125mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,394
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$27.09000$27.09
10$18.98500$189.85
50$15.76880$788.44
100$14.77590$1,477.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$13.55045$5,420.18
800$12.98506$10,388.05
1,200$12.70190$15,242.28
2,000$12.38791$24,775.82
2,800$12.20439$34,172.29
4,000$12.02775$48,111.00
4,800$11.94408$57,331.58
Manufacturers Standard Package