Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
2917-(7343 Metric)-TPS-E-Chip-Caps

TPSE686M020R0150

DigiKey Part Number
478-4151-2-ND - Tape & Reel (TR)
478-4151-1-ND - Cut Tape (CT)
478-4151-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSE686M020R0150
Description
CAP TANT 68UF 20% 20V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,025
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.81000$16.81
10$11.38900$113.89
50$9.23220$461.61
100$8.56480$856.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$7.71610$3,086.44
800$7.33714$5,869.71
1,200$7.14733$8,576.80
2,000$6.93689$13,873.78
2,800$6.81386$19,078.81
4,000$6.69550$26,782.00
4,800$6.63940$31,869.12
9,600$6.45047$61,924.51
10,000$6.44043$64,404.30
Manufacturers Standard Package