TPSE336M035R0100V is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $10.12507
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $25.61141
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $26.26928
Datasheet

Direct


KEMET
In Stock: 10
Unit Price: $33.30000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $16.89616
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $16.26312
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $13.48162
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $13.48162
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,444
Unit Price: $23.02000
Datasheet
33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSE336M035R0100V

DigiKey Part Number
478-TPSE336M035R0100VTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSE336M035R0100V
Description
CAP TANT 33UF 20% 35V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.169" (4.30mm)
Voltage - Rated
35 V
Manufacturer Size Code
E
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJD336M035SNJKYOCERA AVX0478-TAJD336M035SNJTR-ND$10.12507Direct
TPSE336M035A0100KYOCERA AVX0478-TPSE336M035A0100TR-ND$25.61141Parametric Equivalent
TPSE336M035S0100KYOCERA AVX0478-TPSE336M035S0100TR-ND$26.26928Parametric Equivalent
T491D336M035ATKEMET10399-T491D336M035ATCT-ND$33.30000Direct
T491D336M035AT2478KEMET0T491D336M035AT2478-ND$16.89616Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$28.89653$11,558.61
Manufacturers Standard Package