
T491D336M035AT | |
---|---|
DigiKey Part Number | 399-T491D336M035ATTR-ND - Tape & Reel (TR) 399-T491D336M035ATCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T491D336M035AT |
Description | CAP TANT 33UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D336M035AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.02000 | $32.02 |
10 | $22.72000 | $227.20 |
50 | $19.02660 | $951.33 |
100 | $17.88360 | $1,788.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $15.95020 | $7,975.10 |
1,000 | $15.35153 | $15,351.53 |
1,500 | $15.05147 | $22,577.21 |
2,500 | $14.71881 | $36,797.03 |
3,500 | $14.52432 | $50,835.12 |
5,000 | $14.33721 | $71,686.05 |