


TPSE336M025R0200 | |
|---|---|
DigiKey Part Number | 478-1803-2-ND - Tape & Reel (TR) 478-1803-1-ND - Cut Tape (CT) 478-1803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE336M025R0200 |
Description | CAP TANT 33UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.74000 | $19.74 |
| 10 | $13.49400 | $134.94 |
| 50 | $11.03020 | $551.51 |
| 100 | $10.26830 | $1,026.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $9.30803 | $3,723.21 |
| 800 | $8.87461 | $7,099.69 |
| 1,200 | $8.65760 | $10,389.12 |
| 2,000 | $8.41700 | $16,834.00 |
| 2,800 | $8.27630 | $23,173.64 |
| 4,000 | $8.14098 | $32,563.92 |
| 4,800 | $8.07683 | $38,768.78 |
| 9,600 | $7.86080 | $75,463.68 |
| 10,000 | $7.84934 | $78,493.40 |

