


TPSE227M010R0100 | |
|---|---|
DigiKey Part Number | 478-4130-2-ND - Tape & Reel (TR) 478-4130-1-ND - Cut Tape (CT) 478-4130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE227M010R0100 |
Description | CAP TANT 220UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSE227M010R0100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.17000 | $15.17 |
| 10 | $10.17400 | $101.74 |
| 50 | $8.19600 | $409.80 |
| 100 | $7.58660 | $758.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $6.80603 | $2,722.41 |
| 800 | $6.45960 | $5,167.68 |
| 1,200 | $6.28613 | $7,543.36 |
| 2,000 | $6.09379 | $12,187.58 |
| 2,800 | $5.98138 | $16,747.86 |
| 4,000 | $5.87318 | $23,492.72 |
| 4,800 | $5.82194 | $27,945.31 |
| 9,600 | $5.64930 | $54,233.28 |
| 10,000 | $5.64013 | $56,401.30 |

