


TPSE107K016R0125 | |
|---|---|
DigiKey Part Number | 478-1794-2-ND - Tape & Reel (TR) 478-1794-1-ND - Cut Tape (CT) 478-1794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE107K016R0125 |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 125mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 125mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.42000 | $19.42 |
| 10 | $13.27400 | $132.74 |
| 50 | $10.83620 | $541.81 |
| 100 | $10.08470 | $1,008.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $9.13568 | $3,654.27 |
| 800 | $8.70808 | $6,966.46 |
| 1,200 | $8.49388 | $10,192.66 |
| 2,000 | $8.25653 | $16,513.06 |
| 2,800 | $8.11771 | $22,729.59 |
| 4,000 | $7.98415 | $31,936.60 |
| 4,800 | $7.92085 | $38,020.08 |
| 9,600 | $7.70769 | $73,993.82 |
| 10,000 | $7.69635 | $76,963.50 |

