


TPSD686M020R0070 | |
---|---|
DigiKey Part Number | 478-9216-2-ND - Tape & Reel (TR) 478-9216-1-ND - Cut Tape (CT) 478-9216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD686M020R0070 |
Description | CAP TANT 68UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 70mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD686M020R0070 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.89000 | $18.89 |
10 | $12.85800 | $128.58 |
50 | $10.48060 | $524.03 |
100 | $9.74560 | $974.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $8.67328 | $4,336.64 |
1,000 | $8.28088 | $8,280.88 |
1,500 | $8.08433 | $12,126.49 |
2,500 | $7.86647 | $19,666.17 |
3,500 | $7.73908 | $27,086.78 |
5,000 | $7.61654 | $38,082.70 |
6,000 | $7.55849 | $45,350.94 |