TPSD686M010S0100 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $3.20831
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $8.15450
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $9.65379
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $4.22408
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $5.32702
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.28588
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSD686M010S0100

DigiKey Part Number
478-TPSD686M010S0100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSD686M010S0100
Description
CAP TANT 68UF 20% 10V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TPSD686M010S0100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.05673$10,141.83
Manufacturers Standard Package