6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 300mOhm
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD685K050R0300

DigiKey Part Number
478-3111-2-ND - Tape & Reel (TR)
478-3111-1-ND - Cut Tape (CT)
478-3111-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD685K050R0300
Description
CAP TANT 6.8UF 10% 50V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD685K050R0300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.37000$25.37
10$17.73700$177.37
50$14.68360$734.18
100$13.74140$1,374.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$12.38934$6,194.67
1,000$11.88547$11,885.47
1,500$11.63315$17,449.73
2,500$11.35337$28,383.42
3,500$11.18983$39,164.40
5,000$11.03240$55,162.00
6,000$10.95780$65,746.80
Manufacturers Standard Package