Direct
Direct
Similar



TPSD685K050R0200 | |
|---|---|
DigiKey Part Number | 478-12969-2-ND - Tape & Reel (TR) 478-12969-1-ND - Cut Tape (CT) 478-12969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD685K050R0200 |
Description | CAP TANT 6.8UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TPSD685K050R0200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.82000 | $25.82 |
| 10 | $17.96400 | $179.64 |
| 50 | $14.85300 | $742.65 |
| 100 | $13.89100 | $1,389.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $12.26270 | $6,131.35 |
| 1,000 | $11.75855 | $11,758.55 |
| 1,500 | $11.50599 | $17,258.99 |
| 2,500 | $11.22606 | $28,065.15 |
| 3,500 | $11.06233 | $38,718.15 |
| 5,000 | $10.90478 | $54,523.90 |




