


TPSD477K004R0045 | |
---|---|
DigiKey Part Number | 478-2385-2-ND - Tape & Reel (TR) 478-2385-1-ND - Cut Tape (CT) 478-2385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD477K004R0045 |
Description | CAP TANT 470UF 10% 4V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 45mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD477K004R0045 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.88000 | $16.88 |
10 | $11.44200 | $114.42 |
50 | $9.27080 | $463.54 |
100 | $8.60080 | $860.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $7.61608 | $3,808.04 |
1,000 | $7.25824 | $7,258.24 |
1,500 | $7.07886 | $10,618.29 |
2,500 | $6.88011 | $17,200.28 |
3,500 | $6.76393 | $23,673.76 |
5,000 | $6.65211 | $33,260.55 |
6,000 | $6.59914 | $39,594.84 |
12,000 | $6.42069 | $77,048.28 |
12,500 | $6.41121 | $80,140.12 |