TPSD475K050S0300 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 628
Unit Price: $13.98000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $20.60128
Datasheet

Similar


KYOCERA AVX
In Stock: 17,819
Unit Price: $10.52000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $6.57639
Datasheet

Similar


KYOCERA AVX
In Stock: 2,189
Unit Price: $36.67000
Datasheet

Similar


KYOCERA AVX
In Stock: 500
Unit Price: $25.24000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $17.92172
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $10.03023
Datasheet

Direct


KEMET
In Stock: 10,671
Unit Price: $22.53000
Datasheet

Direct


Vishay Sprague
In Stock: 43
Unit Price: $23.92000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $11.81841
Datasheet

Similar


Vishay Sprague
In Stock: 1,419
Unit Price: $11.59000
Datasheet

Similar


Vishay Sprague
In Stock: 1,931
Unit Price: $15.05000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $12.47963
Datasheet
4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 300mOhm
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD475K050S0300

DigiKey Part Number
TPSD475K050S0300-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSD475K050S0300
Description
CAP TANT 4.7UF 10% 50V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD475K050S0300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$12.38382$30,959.55
Manufacturers Standard Package