


TPSD475K050R0300 | |
|---|---|
DigiKey Part Number | 478-3339-2-ND - Tape & Reel (TR) 478-3339-1-ND - Cut Tape (CT) 478-3339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD475K050R0300 |
Description | CAP TANT 4.7UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD475K050R0300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.46000 | $13.46 |
| 10 | $8.95800 | $89.58 |
| 50 | $7.17300 | $358.65 |
| 100 | $6.62230 | $662.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.80494 | $2,902.47 |
| 1,000 | $5.51099 | $5,510.99 |
| 1,500 | $5.36367 | $8,045.51 |
| 2,500 | $5.20046 | $13,001.15 |
| 3,500 | $5.10501 | $17,867.53 |
| 5,000 | $5.01322 | $25,066.10 |
| 6,000 | $4.96968 | $29,818.08 |
| 12,000 | $4.82314 | $57,877.68 |
| 12,500 | $4.81538 | $60,192.25 |

