


TPSD336M035R0200 | |
|---|---|
DigiKey Part Number | 478-5839-2-ND - Tape & Reel (TR) 478-5839-1-ND - Cut Tape (CT) 478-5839-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD336M035R0200 |
Description | CAP TANT 33UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD336M035R0200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.15000 | $24.15 |
| 10 | $16.81500 | $168.15 |
| 50 | $13.88740 | $694.37 |
| 100 | $12.98180 | $1,298.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $11.68086 | $5,840.43 |
| 1,000 | $11.19762 | $11,197.62 |
| 1,500 | $10.95551 | $16,433.26 |
| 2,500 | $10.68718 | $26,717.95 |
| 3,500 | $10.53018 | $36,855.63 |
| 5,000 | $10.37921 | $51,896.05 |
| 6,000 | $10.30764 | $61,845.84 |

