


TPSD336M025R0200 | |
|---|---|
DigiKey Part Number | 478-3062-2-ND - Tape & Reel (TR) 478-3062-1-ND - Cut Tape (CT) 478-3062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD336M025R0200 |
Description | CAP TANT 33UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD336M025R0200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.87000 | $13.87 |
| 10 | $9.27600 | $92.76 |
| 50 | $7.44220 | $372.11 |
| 100 | $6.87520 | $687.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.03534 | $3,017.67 |
| 1,000 | $5.73298 | $5,732.98 |
| 1,500 | $5.58155 | $8,372.33 |
| 2,500 | $5.41372 | $13,534.30 |
| 3,500 | $5.31559 | $18,604.57 |
| 5,000 | $5.22115 | $26,105.75 |
| 6,000 | $5.17645 | $31,058.70 |
| 12,000 | $5.02573 | $60,308.76 |
| 12,500 | $5.01773 | $62,721.62 |

