Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
TPS Series

TPSD336M025R0100

DigiKey Part Number
478-5818-2-ND - Tape & Reel (TR)
478-5818-1-ND - Cut Tape (CT)
478-5818-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD336M025R0100
Description
CAP TANT 33UF 20% 25V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD336M025R0100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 650
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$26.43000$26.43
10$18.52800$185.28
50$15.37380$768.69
100$14.39890$1,439.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$13.00432$6,502.16
1,000$12.48308$12,483.08
1,500$12.22203$18,333.05
2,500$11.93259$29,831.47
3,500$11.76332$41,171.62
5,000$11.60042$58,002.10
6,000$11.52328$69,139.68
Manufacturers Standard Package