33 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 100mOhm
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD336K020R0100

DigiKey Part Number
478-9187-2-ND - Tape & Reel (TR)
478-9187-1-ND - Cut Tape (CT)
478-9187-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD336K020R0100
Description
CAP TANT 33UF 10% 20V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD336K020R0100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,406
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.39000$24.39
10$16.94500$169.45
50$14.00480$700.24
100$13.09440$1,309.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$11.78544$5,892.72
1,000$11.29903$11,299.03
1,500$11.05542$16,583.13
2,500$10.78528$26,963.20
3,500$10.62733$37,195.65
5,000$10.47543$52,377.15
6,000$10.40345$62,420.70
Manufacturers Standard Package