220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm
TPS Series

TPSD227M006R0100

DigiKey Part Number
478-3061-2-ND - Tape & Reel (TR)
478-3061-1-ND - Cut Tape (CT)
478-3061-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD227M006R0100
Description
CAP TANT 220UF 20% 6.3V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD227M006R0100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,747
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.10000$11.10
10$7.25300$72.53
50$5.74360$287.18
100$5.27850$527.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.58262$2,291.31
1,000$4.33477$4,334.77
1,500$4.21055$6,315.82
2,500$4.07292$10,182.30
3,500$3.99244$13,973.54
5,000$3.91504$19,575.20
6,000$3.87836$23,270.16
12,000$3.75481$45,057.72
12,500$3.74826$46,853.25
Manufacturers Standard Package