Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Upgrade
Upgrade
Similar
Similar



TPSD227K004R0050 | |
|---|---|
DigiKey Part Number | 478-3310-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSD227K004R0050 |
Description | CAP TANT 220UF 10% 4V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD227K004R0050 Models |
Category | ESR (Equivalent Series Resistance) 50mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 4 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSD227K006R0050 | KYOCERA AVX | 150 | 478-9178-1-ND | $21.13000 | Upgrade |
| TPSD227K006Y0050 | KYOCERA AVX | 0 | TPSD227K006Y0050-ND | $10.07943 | Upgrade |
| TPSD227K010R0050 | KYOCERA AVX | 13,591 | 478-4108-1-ND | $14.88000 | Upgrade |
| TAJD227K004RNJ | KYOCERA AVX | 0 | 478-3064-2-ND | $8.26490 | Similar |
| TAJX227K004RNJ | KYOCERA AVX | 0 | TAJX227K004RNJ-ND | $8.31861 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.45608 | $3,728.04 |










