TPSD226K025H0100 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $12.23424
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $32.10000
Datasheet

Similar


Vishay Sprague
In Stock: 394
Unit Price: $12.35000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $9.48780
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD226K025H0100

DigiKey Part Number
478-9166-2-ND - Tape & Reel (TR)
478-9166-1-ND - Cut Tape (CT)
478-9166-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD226K025H0100
Description
CAP TANT 22UF 10% 25V 2917
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD226K025H0100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$11.96719$71,803.14