


TPSD226K020R0300 | |
|---|---|
DigiKey Part Number | 478-TPSD226K020R0300TR-ND - Tape & Reel (TR) 478-TPSD226K020R0300CT-ND - Cut Tape (CT) 478-TPSD226K020R0300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD226K020R0300 |
Description | CAP TANT 22UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD226K020R0300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.95000 | $9.95 |
| 10 | $6.45300 | $64.53 |
| 50 | $5.08440 | $254.22 |
| 100 | $4.66100 | $466.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.02442 | $2,012.21 |
| 1,000 | $3.79868 | $3,798.68 |
| 1,500 | $3.68569 | $5,528.53 |
| 2,500 | $3.56044 | $8,901.10 |
| 3,500 | $3.48720 | $12,205.20 |
| 5,000 | $3.41675 | $17,083.75 |
| 6,000 | $3.38337 | $20,300.22 |
| 12,000 | $3.27095 | $39,251.40 |
| 12,500 | $3.26501 | $40,812.62 |

