


TPSD226K020R0200 | |
---|---|
DigiKey Part Number | 478-TPSD226K020R0200TR-ND - Tape & Reel (TR) 478-TPSD226K020R0200CT-ND - Cut Tape (CT) 478-TPSD226K020R0200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD226K020R0200 |
Description | CAP TANT 22UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD226K020R0200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.26000 | $10.26 |
10 | $6.70000 | $67.00 |
50 | $5.28620 | $264.31 |
100 | $4.84860 | $484.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.19270 | $2,096.35 |
1,000 | $3.95975 | $3,959.75 |
1,500 | $3.84313 | $5,764.69 |
2,500 | $3.71387 | $9,284.67 |
3,500 | $3.63829 | $12,734.01 |
5,000 | $3.56559 | $17,827.95 |
6,000 | $3.53116 | $21,186.96 |
12,000 | $3.41513 | $40,981.56 |
12,500 | $3.40898 | $42,612.25 |