


TPSD157M006R0050 | |
|---|---|
DigiKey Part Number | 478-TPSD157M006R0050TR-ND - Tape & Reel (TR) 478-TPSD157M006R0050CT-ND - Cut Tape (CT) 478-TPSD157M006R0050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD157M006R0050 |
Description | CAP TANT 150UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD157M006R0050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.71000 | $9.71 |
| 10 | $6.32300 | $63.23 |
| 50 | $4.97340 | $248.67 |
| 100 | $4.55730 | $455.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.93158 | $1,965.79 |
| 1,000 | $3.70967 | $3,709.67 |
| 1,500 | $3.59855 | $5,397.82 |
| 2,500 | $3.47536 | $8,688.40 |
| 3,500 | $3.40338 | $11,911.83 |
| 5,000 | $3.33413 | $16,670.65 |
| 6,000 | $3.30131 | $19,807.86 |
| 12,000 | $3.19079 | $38,289.48 |
| 12,500 | $3.18491 | $39,811.38 |

