


TPSD157K010R0085 | |
|---|---|
DigiKey Part Number | 478-9158-2-ND - Tape & Reel (TR) 478-9158-1-ND - Cut Tape (CT) 478-9158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD157K010R0085 |
Description | CAP TANT 150UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 85mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD157K010R0085 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 85mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.79000 | $13.79 |
| 10 | $9.16200 | $91.62 |
| 50 | $7.34760 | $367.38 |
| 100 | $6.78710 | $678.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.95570 | $2,977.85 |
| 1,000 | $5.65621 | $5,656.21 |
| 1,500 | $5.50623 | $8,259.35 |
| 2,500 | $5.33997 | $13,349.93 |
| 3,500 | $5.24275 | $18,349.62 |
| 5,000 | $5.14924 | $25,746.20 |
| 6,000 | $5.10490 | $30,629.40 |
| 12,000 | $4.95566 | $59,467.92 |
| 12,500 | $4.94773 | $61,846.62 |

