


TPSC685K035R0350 | |
|---|---|
DigiKey Part Number | 478-TPSC685K035R0350TR-ND - Tape & Reel (TR) 478-TPSC685K035R0350CT-ND - Cut Tape (CT) 478-TPSC685K035R0350DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC685K035R0350 |
Description | CAP TANT 6.8UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 350mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 350mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.14000 | $9.14 |
| 10 | $5.88200 | $58.82 |
| 50 | $4.61120 | $230.56 |
| 100 | $4.21880 | $421.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.62694 | $1,813.47 |
| 1,000 | $3.41776 | $3,417.76 |
| 1,500 | $3.31301 | $4,969.51 |
| 2,500 | $3.19686 | $7,992.15 |
| 3,500 | $3.12897 | $10,951.39 |
| 5,000 | $3.06366 | $15,318.30 |
| 6,000 | $3.03272 | $18,196.32 |
| 12,000 | $2.92850 | $35,142.00 |
| 12,500 | $2.92297 | $36,537.12 |

