TPSC476M010S0200 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $3.17081
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,338
Unit Price: $6.90000
Datasheet

Similar


KYOCERA AVX
In Stock: 2,126
Unit Price: $5.26000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $5.36318
Datasheet

Similar


KYOCERA AVX
In Stock: 2,191
Unit Price: $7.06000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $4.97502
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $2.40068
Datasheet

Similar


Vishay Sprague
In Stock: 832
Unit Price: $4.84000
Datasheet

Similar


Vishay Sprague
In Stock: 553
Unit Price: $6.98000
Datasheet

Similar


KEMET
In Stock: 8,839
Unit Price: $7.55000
Datasheet

Similar


KEMET
In Stock: 1,018
Unit Price: $11.91000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $3.58870
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
2312 (6032 Metric) TPS C Code Chip Caps

TPSC476M010S0200

DigiKey Part Number
TPSC476M010S0200-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSC476M010S0200
Description
CAP TANT 47UF 20% 10V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 200mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.02159$9,064.77
Manufacturers Standard Package