
T494C476M010AT | |
---|---|
DigiKey Part Number | 399-8467-2-ND - Tape & Reel (TR) 399-8467-1-ND - Cut Tape (CT) 399-8467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494C476M010AT |
Description | CAP TANT 47UF 20% 10V 2312 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494C476M010AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.91000 | $11.91 |
10 | $7.83300 | $78.33 |
50 | $6.22400 | $311.20 |
100 | $5.72960 | $572.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.89228 | $2,446.14 |
1,000 | $4.63339 | $4,633.39 |
1,500 | $4.50363 | $6,755.45 |
2,500 | $4.35988 | $10,899.70 |
3,500 | $4.27582 | $14,965.37 |
5,000 | $4.19495 | $20,974.75 |
6,000 | $4.15666 | $24,939.96 |
12,000 | $4.02758 | $48,330.96 |
12,500 | $4.02074 | $50,259.25 |