


TPSC475K035R0600 | |
|---|---|
DigiKey Part Number | 478-1772-2-ND - Tape & Reel (TR) 478-1772-1-ND - Cut Tape (CT) 478-1772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC475K035R0600 |
Description | CAP TANT 4.7UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSC475K035R0600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.06000 | $9.06 |
| 10 | $5.85800 | $58.58 |
| 50 | $4.58680 | $229.34 |
| 100 | $4.19590 | $419.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.60622 | $1,803.11 |
| 1,000 | $3.39777 | $3,397.77 |
| 1,500 | $3.29348 | $4,940.22 |
| 2,500 | $3.17783 | $7,944.58 |
| 3,500 | $3.11023 | $10,885.81 |
| 5,000 | $3.04519 | $15,225.95 |
| 6,000 | $3.01439 | $18,086.34 |
| 12,000 | $2.91061 | $34,927.32 |
| 12,500 | $2.90512 | $36,314.00 |

