TPSC336K020P0300 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 276
Unit Price: $13.65000
Datasheet

Similar


KYOCERA AVX
In Stock: 7,165
Unit Price: $7.97000
Datasheet

Direct


Vishay Sprague
In Stock: 219
Unit Price: $12.50000
Datasheet

Similar


Vishay Sprague
In Stock: 583
Unit Price: $8.06000
Datasheet

Similar


Vishay Sprague
In Stock: 500
Unit Price: $9.62000
Datasheet

Similar


Vishay Sprague
In Stock: 4,681
Unit Price: $13.07000
Datasheet

Similar


Vishay Sprague
In Stock: 5,996
Unit Price: $12.17000
Datasheet
33 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 300mOhm
2312 (6032 Metric) TPS C Code Chip Caps

TPSC336K020P0300

DigiKey Part Number
TPSC336K020P0300-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSC336K020P0300
Description
CAP TANT 33UF 10% 20V 2312
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 300mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000$4.94879$44,539.11