
293D336X9020C2TE3 | |
---|---|
DigiKey Part Number | 718-293D336X9020C2TE3TR-ND - Tape & Reel (TR) 718-293D336X9020C2TE3CT-ND - Cut Tape (CT) 718-293D336X9020C2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D336X9020C2TE3 |
Description | CAP TANT 33UF 10% 20V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D336X9020C2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.31000 | $7.31 |
10 | $4.62300 | $46.23 |
50 | $3.57340 | $178.67 |
100 | $3.25160 | $325.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.76152 | $1,380.76 |
1,000 | $2.58991 | $2,589.91 |
1,500 | $2.50397 | $3,755.95 |
2,500 | $2.40871 | $6,021.78 |
3,500 | $2.35301 | $8,235.53 |
5,000 | $2.29947 | $11,497.35 |
6,000 | $2.27411 | $13,644.66 |
12,000 | $2.18864 | $26,263.68 |
12,500 | $2.18411 | $27,301.38 |