


TPSC226M025R0275 | |
---|---|
DigiKey Part Number | 478-TPSC226M025R0275TR-ND - Tape & Reel (TR) 478-TPSC226M025R0275CT-ND - Cut Tape (CT) 478-TPSC226M025R0275DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC226M025R0275 |
Description | CAP TANT 22UF 20% 25V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 275mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 275mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.94000 | $14.94 |
10 | $10.00100 | $100.01 |
50 | $8.05000 | $402.50 |
100 | $7.44740 | $744.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $6.55730 | $3,278.65 |
1,000 | $6.23584 | $6,235.84 |
1,500 | $6.07483 | $9,112.25 |
2,500 | $5.89638 | $14,740.95 |
3,500 | $5.79204 | $20,272.14 |
5,000 | $5.69167 | $28,458.35 |
6,000 | $5.64409 | $33,864.54 |
12,000 | $5.48387 | $65,806.44 |
12,500 | $5.47537 | $68,442.12 |