


TPSC226K025R0400 | |
---|---|
DigiKey Part Number | 478-9117-2-ND - Tape & Reel (TR) 478-9117-1-ND - Cut Tape (CT) 478-9117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC226K025R0400 |
Description | CAP TANT 22UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.43000 | $10.43 |
10 | $6.81500 | $68.15 |
50 | $5.37660 | $268.83 |
100 | $4.93480 | $493.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.27022 | $2,135.11 |
1,000 | $4.03415 | $4,034.15 |
1,500 | $3.91593 | $5,873.89 |
2,500 | $3.78494 | $9,462.35 |
3,500 | $3.70835 | $12,979.22 |
5,000 | $3.63470 | $18,173.50 |
6,000 | $3.59980 | $21,598.80 |
12,000 | $3.48220 | $41,786.40 |
12,500 | $3.47597 | $43,449.62 |