Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
2312 (6032 Metric) TPS C Code Chip Caps

TPSC226K020R0400

DigiKey Part Number
478-9116-2-ND - Tape & Reel (TR)
478-9116-1-ND - Cut Tape (CT)
478-9116-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSC226K020R0400
Description
CAP TANT 22UF 10% 20V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 400mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
400mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,670
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.39000$7.39
10$4.70500$47.05
50$3.64240$182.12
100$3.31560$331.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.81802$1,409.01
1,000$2.64378$2,643.78
1,500$2.55658$3,834.87
2,500$2.45988$6,149.70
3,500$2.40338$8,411.83
5,000$2.34902$11,745.10
6,000$2.32326$13,939.56
12,000$2.23652$26,838.24
12,500$2.23192$27,899.00
Manufacturers Standard Package