


TPSC226K020R0150 | |
---|---|
DigiKey Part Number | 478-2404-2-ND - Tape & Reel (TR) 478-2404-1-ND - Cut Tape (CT) 478-2404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC226K020R0150 |
Description | CAP TANT 22UF 10% 20V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.85000 | $9.85 |
10 | $6.42900 | $64.29 |
50 | $5.05640 | $252.82 |
100 | $4.63430 | $463.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.99974 | $1,999.87 |
1,000 | $3.77460 | $3,774.60 |
1,500 | $3.66189 | $5,492.84 |
2,500 | $3.53697 | $8,842.43 |
3,500 | $3.46396 | $12,123.86 |
5,000 | $3.39370 | $16,968.50 |
6,000 | $3.36042 | $20,162.52 |
12,000 | $3.24831 | $38,979.72 |
12,500 | $3.24236 | $40,529.50 |