


TPSC156M035R0450 | |
|---|---|
DigiKey Part Number | 478-9109-2-ND - Tape & Reel (TR) 478-9109-1-ND - Cut Tape (CT) 478-9109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC156M035R0450 |
Description | CAP TANT 15UF 20% 35V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 450mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSC156M035R0450 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 450mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.32000 | $12.32 |
| 10 | $8.14200 | $81.42 |
| 50 | $6.48920 | $324.46 |
| 100 | $5.97770 | $597.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.21752 | $2,608.76 |
| 1,000 | $4.94527 | $4,945.27 |
| 1,500 | $4.80889 | $7,213.34 |
| 2,500 | $4.65775 | $11,644.38 |
| 3,500 | $4.56934 | $15,992.69 |
| 5,000 | $4.48434 | $22,421.70 |
| 6,000 | $4.44404 | $26,664.24 |
| 12,000 | $4.30835 | $51,700.20 |
| 12,500 | $4.30114 | $53,764.25 |

