


TPSC156K025R0220 | |
|---|---|
DigiKey Part Number | 478-9106-2-ND - Tape & Reel (TR) 478-9106-1-ND - Cut Tape (CT) 478-9106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC156K025R0220 |
Description | CAP TANT 15UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 220mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 220mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.03000 | $14.03 |
| 10 | $9.34100 | $93.41 |
| 50 | $7.49440 | $374.72 |
| 100 | $6.92490 | $692.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.08086 | $3,040.43 |
| 1,000 | $5.77687 | $5,776.87 |
| 1,500 | $5.62463 | $8,436.94 |
| 2,500 | $5.45588 | $13,639.70 |
| 3,500 | $5.35720 | $18,750.20 |
| 5,000 | $5.26230 | $26,311.50 |
| 6,000 | $5.21732 | $31,303.92 |
| 12,000 | $5.06581 | $60,789.72 |
| 12,500 | $5.05777 | $63,222.12 |

