TPSC107M010S0075 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $10.96730
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $7.41722
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $2.51178
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $4.28240
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.30556
Datasheet
100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 75mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSC107M010S0075

DigiKey Part Number
478-TPSC107M010S0075TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSC107M010S0075
Description
CAP TANT 100UF 20% 10V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 75mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
75mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.80953$17,428.59
Manufacturers Standard Package