


TPSC107M010R0100 | |
|---|---|
DigiKey Part Number | 478-4091-2-ND - Tape & Reel (TR) 478-4091-1-ND - Cut Tape (CT) 478-4091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC107M010R0100 |
Description | CAP TANT 100UF 20% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.08000 | $8.08 |
| 10 | $5.18100 | $51.81 |
| 50 | $4.03020 | $201.51 |
| 100 | $3.67620 | $367.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.14102 | $1,570.51 |
| 1,000 | $2.95272 | $2,952.72 |
| 1,500 | $2.85836 | $4,287.54 |
| 2,500 | $2.75385 | $6,884.62 |
| 3,500 | $2.69275 | $9,424.62 |
| 5,000 | $2.63397 | $13,169.85 |
| 6,000 | $2.60611 | $15,636.66 |
| 12,000 | $2.51232 | $30,147.84 |
| 12,500 | $2.50736 | $31,342.00 |

