TPSC107K010S0075 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 1,230
Unit Price: $9.69000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $2.73530
Datasheet

Similar


Vishay Sprague
In Stock: 38,947
Unit Price: $10.51000
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
2312 (6032 Metric) TPS C Code Chip Caps

TPSC107K010S0075

DigiKey Part Number
TPSC107K010S0075-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSC107K010S0075
Description
CAP TANT 100UF 10% 10V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 75mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
75mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.14152$12,424.56
Manufacturers Standard Package