


TPSC107K010R0200 | |
|---|---|
DigiKey Part Number | 478-3357-2-ND - Tape & Reel (TR) 478-3357-1-ND - Cut Tape (CT) 478-3357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC107K010R0200 |
Description | CAP TANT 100UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSC107K010R0200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.18000 | $7.18 |
| 10 | $4.56900 | $45.69 |
| 50 | $3.53420 | $176.71 |
| 100 | $3.21530 | $321.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.73016 | $1,365.08 |
| 1,000 | $2.56022 | $2,560.22 |
| 1,500 | $2.47513 | $3,712.70 |
| 2,500 | $2.38081 | $5,952.02 |
| 3,500 | $2.32571 | $8,139.98 |
| 5,000 | $2.27268 | $11,363.40 |
| 6,000 | $2.24757 | $13,485.42 |
| 12,000 | $2.16298 | $25,955.76 |
| 12,500 | $2.15849 | $26,981.12 |

