


TPSC107K010R0075 | |
---|---|
DigiKey Part Number | 478-3086-2-ND - Tape & Reel (TR) 478-3086-1-ND - Cut Tape (CT) 478-3086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC107K010R0075 |
Description | CAP TANT 100UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 75mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 75mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.69000 | $9.69 |
10 | $6.29000 | $62.90 |
50 | $4.94640 | $247.32 |
100 | $4.53080 | $453.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.90614 | $1,953.07 |
1,000 | $3.68485 | $3,684.85 |
1,500 | $3.57409 | $5,361.14 |
2,500 | $3.45131 | $8,628.27 |
3,500 | $3.37955 | $11,828.43 |
5,000 | $3.31049 | $16,552.45 |
6,000 | $3.27778 | $19,666.68 |
12,000 | $3.16759 | $38,011.08 |
12,500 | $3.16173 | $39,521.62 |