TPSC106M020R0700 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.98327
Datasheet

Similar


KYOCERA AVX
In Stock: 1,763
Unit Price: $4.76000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $4.64136
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $3.27903
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $2.87609
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $2.64066
Datasheet

Similar


Vishay Sprague
In Stock: 586
Unit Price: $4.35000
Datasheet

Similar


KEMET
In Stock: 5,425
Unit Price: $5.58000
Datasheet

Similar


KEMET
In Stock: 340
Unit Price: $10.18000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $3.23070
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $3.58870
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
2312 (6032 Metric) TPS C Code Chip Caps

TPSC106M020R0700

DigiKey Part Number
478-9099-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSC106M020R0700
Description
CAP TANT 10UF 20% 20V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 700mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.20906$5,209.06