68 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 500mOhm
TAJ, TCJ Series

TPSB686K006R0500

DigiKey Part Number
478-9097-2-ND - Tape & Reel (TR)
478-9097-1-ND - Cut Tape (CT)
478-9097-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSB686K006R0500
Description
CAP TANT 68UF 10% 6.3V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 500mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,737
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.59000$7.59
10$4.84600$48.46
50$3.75780$187.89
100$3.42330$342.33
500$2.85792$1,428.96
1,000$2.68317$2,683.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.59004$5,180.08
4,000$2.46923$9,876.92
6,000$2.40872$14,452.32
10,000$2.34165$23,416.50
14,000$2.30242$32,233.88
20,000$2.26469$45,293.80
24,000$2.24680$53,923.20
Manufacturers Standard Package